MAX9910EXK+T
Operational Amplifier, Rail to Rail I/O, 1 Channels, 200 kHz, 0.1 V/µs, 1.8V to 5.5V, SC-70, 5 Pins

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 25+ | $1.200 |
| 50+ | $1.140 |
| 100+ | $1.070 |
| 250+ | $1.010 |
| 500+ | $0.978 |
Product Information
Product Overview
The MAX9910EXK+T is a 200KHz, 4μA, rail to rail I/O single op-amp with Shutdown in 5 pin SC-70 package. It feature a maximized ratio of gain bandwidth (GBW) to supply current and ideal for battery powered applications such as portable instrumentation, portable medical equipment and wireless handsets. This CMOS op-amp features an ultra low input bias current of 1pA, rail to rail inputs and outputs, low supply current of 4μA and operate from a single 1.8V to 5.5V supply. For additional power conservation, the device feature a low power shutdown mode that reduces supply current to 1nA and puts the amplifiers outputs in a high impedance state. This device is unity gain stable with a 200KHz GBW product.
- Input offset voltage is ±0.2mV
- Operating temperature range from -40°C to 85°C
- Input common-mode voltage range extends 100mV beyond the positive and negative supply rails
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.1V/µs
1.8V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SC-70
200kHz
0.1V/µs
200kHz
1.8V to 5.5V
SC-70
CMOS
200µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
