
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.000 |
| 3000+ | $3.410 |
| 6000+ | $3.340 |
| 12000+ | $3.270 |
| 18000+ | $3.210 |
| 30000+ | $3.140 |
Product Information
Product Overview
MAX987EUK+T is a high-speed, micropower, low-voltage, rail-to-rail I/O comparator. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The output stage’s unique design limits supply-current surges while switching, virtually eliminating the supply glitches typical of many other comparators. Applications include portable/battery powered systems, mobile communications, zero-crossing detectors, window comparators, level translators, threshold detectors/discriminators, ground/supply sensing, IR receivers, digital line receivers.
- Push-pull output stage sinks and sources 8mA current
- Unique output stage reduces output switching current, minimizing overall power consumption
- 100μA supply current at 1MHz switching frequency
- No phase reversal for overdriven inputs
- Supply voltage range from 2.5 to 5.5V inferred from PSRR test
- Supply current per comparator is 53μA at TA=+25°C, VCC=5V
- Power-supply rejection ratio is 80dB typ at 2.5V ≤ VCC ≤ 5.5V
- Common-mode rejection ratio is 80dB typ at VCC=+2.7V to +5.5V, VEE=0V, VCM=0V, TA=-40°C to +85°C
- 5 pin SOT-23 package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
120ns
2.5V to 5.5V, ±1.25V to ±2.75V
5Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
120ns
1Channels
2.5V to 5.5V, ±1.25V to ±2.75V
SOT-23
Push Pull
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
SOT-23
1 Comparator
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
