
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX982ESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6579 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 3000+ | $4.080 |
| 6000+ | $4.000 |
| 12000+ | $3.920 |
| 18000+ | $3.840 |
| 30000+ | $3.750 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX982ESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6579 |
| Technical Datasheet | |
| Comparator Type | Micropower |
| No. of Comparators | 2 |
| No. of Channels | 2Channels |
| Response Time / Propogation Delay | 12µs |
| Supply Voltage Range | 2.5V to 11V, ± 1.25V to ± 5.5V |
| Supply Voltage Range | 2.5V to 11V, ± 1.25V to ± 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Comparator Output Type | Open Drain |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | NSOIC |
| IC Output Type | Open Drain |
| No. of Comparators | 2 Comparators |
| Response Time | 12µs |
Product Overview
The MAX982ESA+ is an ultra low power, open drain, dual low voltage comparator in 8 pin NSOIC package. This single/dual supply micropower device draw less than 4μA supply current over temperature. The MAX982 is ideal for 3V or 5V single supply applications. The input voltage ranges from negative supply rail to within 1.3V of positive supply. It provides unique, simple method for adding hysteresis without feedback or complicated equations by using HYST pin and two resistors. The open drain outputs permit wire ORed configurations. The output voltage range of 11V makes the device ideal for level translators and bipolar to single ended converter. The MAX982 is used in battery powered systems, threshold detectors, window comparators and oscillator circuits.
- Supply voltage range is 2.5V to 11V and ±1.25V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Internal bandgap reference voltage of 1.217V
- Propagation delay of 12μs (10mV overdrive)
- Internal precision reference of 2%
- Internal programmable hysteresis
- Input offset voltage of ±10mV (VCM = 2.5V)
- Common mode rejection ratio of 0.1mV/V and power supply rejection ratio of 0.1mV/V in 5V operation
- Supply current of 3.1μA at TA = +25°C in 5V operation
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Comparator Type | Micropower |
|---|---|
| No. of Channels | 2Channels |
| Supply Voltage Range | 2.5V to 11V, ± 1.25V to ± 5.5V |
| IC Case / Package | NSOIC |
| Comparator Output Type | Open Drain |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | NSOIC |
| No. of Comparators | 2 Comparators |
| No. of Comparators | 2 |
|---|---|
| Response Time / Propogation Delay | 12µs |
| Supply Voltage Range | 2.5V to 11V, ± 1.25V to ± 5.5V |
| No. of Pins | 8Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Open Drain |
| Response Time | 12µs |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
