
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.860 | $4.86 |
| Total Price | $4.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 25+ | $3.410 |
| 50+ | $3.180 |
| 100+ | $2.940 |
| 250+ | $2.790 |
| 500+ | $2.730 |
Product Information
Product Overview
MAX9768ETG+T is a 10W mono class D speaker amplifier with volume control. It provides high-quality, efficient audio power with an integrated volume control function. It features a 64-step dual-mode (analog or digitally programmable) volume control and mute function. The audio amplifier operates from a 4.5V to 14V single supply and can deliver up to 10W into an 8ohm speaker with a 14V supply. A selectable spread-spectrum mode reduces EMI radiated emissions, allowing the device to pass EMC testing with ferrite bead filters and cable lengths up to 1m. The MAX9768 can be synchronized to an external clock, allowing synchronization of multiple Class D amplifiers. Applications include notebook computers, flat-panel displays, multimedia monitors, GPS navigation systems, and security/personal mobile radio.
- Spread-spectrum modulation
- Meets EN55022B EMC with ferrite bead filters
- Amplifier operation from 4.5V to 14V supply
- 64-step integrated volume control (I2C or analog)
- Short-circuit and thermal-overload protection
- Speaker supply voltage range from 4.5 to 14V
- Quiescent current is 7.6mA (filter less modulation)
- Common-mode bias voltage is 1.5V typ at PVDD=12V, VDD=3.3V, VGND=VPGND=0, active-low VSHDN=VDD
- 24 TQFN-EP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
10W x 1 @ 8Ohm
1Channels
4.5V to 14V
24Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
TQFN
-
10W
D
4.5V to 14V
TQFN-EP
8ohm
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
D
1 Channel
10W
Technical Docs (1)
Alternatives for MAX9768ETG+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
