MAX9768BETG+T
Audio Power Amplifier, Spread Spectrum, 10W x 1 @ 8Ohm, D, 1 Channels, 4.5V to 14V, TQFN, 24 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9768BETG+TCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | Re-Reel73Y6568RL Cut Tape73Y6568 |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.450 | $4.45 |
| Total Price | $4.45 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 25+ | $3.100 |
| 50+ | $2.960 |
| 100+ | $2.810 |
| 250+ | $2.670 |
| 500+ | $2.660 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9768BETG+TCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | Re-Reel73Y6568RL Cut Tape73Y6568 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 10W x 1 @ 8Ohm |
| Audio Amplifier Type | D |
| No. of Channels | 1Channels |
| Supply Voltage Range | 4.5V to 14V |
| Supply Voltage Range | 4.5V to 14V |
| IC Case / Package | TQFN |
| No. of Pins | 24Pins |
| Load Impedance | 8ohm |
| Output Type | 1 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TQFN |
| Amplifier Class | D |
| Automotive Qualification Standard | - |
| No. of Channels | 1 Channel |
| Output Power | 10W |
| Output Power (VA) | 10W |
Product Overview
The MAX9768BETG+T is a 10W mono class D speaker amplifier with volume control in 24 pin TQFN package. This amplifier provides high-quality, efficient audio power with an integrated volume control function. The MAX9768 features a 64-step dual-mode (analogue or digitally programmable) volume control and mute function. The audio amplifier operates from a 4.5V to 14V single supply and can deliver up to 10W into an 8ohm speaker with a 14V supply. A selectable spread spectrum mode reduces EMI-radiated emissions allowing the device to pass EMC testing with ferrite bead filters and cable lengths up to 1m. The MAX9768 can be synchronized to an external clock allowing synchronization of multiple class D amplifiers. Typical applications include notebook, computers, flat-panel displays, multimedia monitors, GPS navigation systems and security/personal mobile radio.
- Supply voltage range is 4.5V to 14V
- Operating temperature range from -40°C to 85°C
- High PSRR of 72dB, low 0.08% THD+N and SNR up to 97dB
- Robust short circuit and thermal overload protection prevent device damage during a fault condition
- Low power shutdown reduces the supply current to 0.5μA
- Meets EN55022B EMC with ferrite bead filters
- Flat-Panel Displays; GPS Navigation Systems; Multimedia Monitors; Notebook Computers; Security/Personal Mobile Radio
Applications
Audio, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Power x Channels @ Load | 10W x 1 @ 8Ohm |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Range | 4.5V to 14V |
| No. of Pins | 24Pins |
| Output Type | 1 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TQFN |
| Automotive Qualification Standard | - |
| Output Power | 10W |
| Audio Amplifier Type | D |
|---|---|
| Supply Voltage Range | 4.5V to 14V |
| IC Case / Package | TQFN |
| Load Impedance | 8ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Class | D |
| No. of Channels | 1 Channel |
| Output Power (VA) | 10W |
Technical Docs (1)
Alternatives for MAX9768BETG+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
