MAX9737ETG+T
Audio Power Amplifier, Spread Spectrum, 13W x 1 @ 4Ohm, D, 1 Channels, 8V to 28V, TQFN, 24 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9737ETG+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6560RL Cut Tape73Y6560 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.880 | $4.88 |
| Total Price | $4.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 25+ | $3.420 |
| 50+ | $3.260 |
| 100+ | $3.100 |
| 250+ | $2.950 |
| 500+ | $2.890 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9737ETG+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6560RL Cut Tape73Y6560 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 13W x 1 @ 4Ohm |
| Audio Amplifier Type | D |
| No. of Channels | 1Channels |
| Supply Voltage Range | 8V to 28V |
| Supply Voltage Range | 8V to 28V |
| IC Case / Package | TQFN |
| No. of Pins | 24Pins |
| Load Impedance | 8ohm |
| Output Type | 1 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TQFN |
| Amplifier Class | D |
| Automotive Qualification Standard | - |
| No. of Channels | 1 Channel |
| Output Power | 7.4mW |
| Output Power (VA) | 7.4mW |
Product Overview
The MAX9737ETG+T is a mono 7W class D amplifier in 24 pin TQFN package. It provides a high performance, thermally efficient amplifier solution that offers up to 88% efficiency at a 12V supply. The device operates from 8V to 28V and provides a high 80dB PSRR eliminating need for a regulated power supply. Filter less modulation allows the IC to pass CE EMI limits with 1m cables using only a low-cost ferrite bead and small-value capacitor on each output. Comprehensive click-and-pop suppression circuitry reduces noise on power-up/down or into and out of shutdown or mute. An input op amp allows user to create a low pass or high pass filter and select an optimal gain. The internal precharge circuit ensures clickless/popless turn-on within 10ms. It is used in 2.1 notebook PCs, LCD/PDP/CRT monitors, PC surround speakers and MP3 docking stations.
- Supply voltage range is 8V to 28V
- Operating temperature range from -40°C to 85°C
- Spread spectrum modulation enables low EMI solution
- High 80dB PSRR
- Up to 88% efficiency eliminates heatsink
- Thermal and output current protection
- Current is <lt/> 1µA in shutdown mode
- Turn-on time is <lt/> 10ms
Applications
Signal Processing, Audio, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Power x Channels @ Load | 13W x 1 @ 4Ohm |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Range | 8V to 28V |
| No. of Pins | 24Pins |
| Output Type | 1 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TQFN |
| Automotive Qualification Standard | - |
| Output Power | 7.4mW |
| Audio Amplifier Type | D |
|---|---|
| Supply Voltage Range | 8V to 28V |
| IC Case / Package | TQFN |
| Load Impedance | 8ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Class | D |
| No. of Channels | 1 Channel |
| Output Power (VA) | 7.4mW |
Technical Docs (2)
Alternatives for MAX9737ETG+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
