Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9708ETN+DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73Y6522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.870 |
| 10+ | $11.750 |
| 25+ | $10.690 |
| 50+ | $10.480 |
| 100+ | $10.260 |
| 250+ | $10.050 |
| 500+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$14.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9708ETN+DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73Y6522
Technical Datasheet
Output Power x Channels @ Load42W x 1 @ 4Ohm, 21W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 18V
Supply Voltage Range10V to 18V
IC Case / PackageTQFN
No. of Pins56Pins
Load Impedance8ohm
Output Type1 x Mono, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)21W
Output Power21W
Technical Specifications
Output Power x Channels @ Load
42W x 1 @ 4Ohm, 21W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
10V to 18V
No. of Pins
56Pins
Output Type
1 x Mono, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
TQFN
Automotive Qualification Standard
-
Output Power (VA)
21W
Audio Amplifier Type
D
Supply Voltage Range
10V to 18V
IC Case / Package
TQFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Class
D
No. of Channels
2 Channel
Output Power
21W
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
