Product Information
Product Overview
MAX96717R-AAK-EVK# is a MAX96717 DPHY evaluation kit. The MAX96717 DPHY evaluation kit (EV kit) provides a proven design to evaluate the MAX96717 high-bandwidth gigabit multimedia serial link (GMSL) serializer with spread spectrum and full-duplex control channel using a standard FAKRA coaxial (Coax) or HMTD cable. The EV kit also includes Windows® 7 and Windows® 10 software that provides a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with a MAX96717R IC installed. For complete GMSL evaluation using a standard FAKRA coaxial cable or HMTD cable, order the MAX96717 Coax EV kit and a companion deserializer board.
- CSI-2 to GMSL2 serializer DPHY w/COAX
- USB controlled interface
- Powerful and simple GUI for comprehensive device feature evaluation
- Board powered by USB, 12V wall adapter, or external power supply
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96717 DPHY EV kit x 1, Micro-USB cable x 1, 12V DC wall supply x 1, Coax cable x 1.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
GMSL Serializer
MAX96717RGTJ/V+
Evaluation Board MAX96717RGTJ/V+, Software
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate