
Product Information
Product Overview
MAX96707COAXEVKIT# is a MAX96707 coax evaluation kit (EV kit) that provides a proven design to evaluate the MAX96707 high-bandwidth gigabit multimedia serial link (GMSL) serializers with spread spectrum and full-duplex control channel, through the use of a standard FAKRA coax or STP cable. The EV kit also includes Windows Vista®- and Windows® 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with either a MAX96707GTG+ IC installed.
- Accepts 14bit parallel input data and outputs GMSL serial data through FAKRA connectors
- Power Over Coax (POC) capable
- USB-controlled interface (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96707 coax EV kit board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Serializer
MAX96707
MAX96707 Coax Evaluation Board with Windows Compatible Software, USB Cable
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
