MAX9636AXT+T
Operational Amplifier, Rail to Rail I/O, 1 Channels, 1.5 MHz, 0.9 V/µs, 2.1V to 5.5V, SC-70, 6 Pins

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 25+ | $1.380 |
| 50+ | $1.310 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.120 |
Product Information
Product Overview
The MAX9636AXT+T is a 3V/5V low power, low noise, CMOS, single rail to rail I/O operational amplifier (op-amp) in 6 pin SC-70 package. This single supply, CMOS input op-amp has wide bandwidth at low quiescent current which makes it suitable for a broad range of battery powered applications. A combination of extremely low input bias currents, low input current noise and low input voltage noise allows interface to high impedance sources such as photo diode and piezoelectric sensors. The MAX9636 has maximized ratio of gain bandwidth (GBW) to supply current and it operates from single 2.1V to 5.5V supply at a typical quiescent supply current of 36μA. For additional power conservation, the MAX9636 offers low power shutdown mode that reduces supply current to 1μA and places the amplifier's outputs into a high impedance state. It is used in piezoelectric transducer amplifiers, smoke detectors and transimpedance amplifiers.
- Wide bandwidth of 1.5MHz and slew rate of 0.9V/µs
- Automotive temperature range from -40°C to 125°C
- Delivers low power, cost effective solution where low noise and low IBIAS are critical
- Input offset voltage of 0.01mV and ultra low bias current of ±0.1pA at TA = 25°C
- CMRR of 86dB (VSS <lt/> VCM <lt/> (VDD - 1.4V)) and PSRR of 100dB (VDD - VSS = 2.1V to 5.5V) at TA = 25°C
- Open loop gain of 124dB (VOUT = 0.25V from rails) and 120dB (VOUT = 0.4V from rails, RL = 600 ohm)
- Low input current noise density of 0.9fA/√Hz
- Extends battery life and saves board space
- Input offset voltage drift of 7μV/°C
- 0.01μA output leakage current in shutdown mode
- Battery-Powered Devices; Piezoelectric Transducer Amplifiers; Portable Medical Instruments; Smoke Detectors; Tablets; Transimpedance Amplifiers
Applications
Signal Processing, Portable Devices, Medical, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.9V/µs
2.1V to 5.5V
6Pins
Rail - Rail Input / Output (RRIO)
0.1pA
-40°C
-
MSL 1 - Unlimited
SC-70
1.5MHz
0.9V/µs
1.5MHz
2.1V to 5.5V
SC-70
CMOS
300µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
