MAX9614AXT+T
Operational Amplifier, Rail to Rail Output, 1 Channels, 2.8 MHz, 1.3 V/µs, 2.5V to 5.5V, SC-70

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 25+ | $1.860 |
| 50+ | $1.770 |
| 100+ | $1.670 |
| 250+ | $1.590 |
| 500+ | $1.560 |
Product Information
Product Overview
The MAX9614AXT+T is a low power, single, precision rail to rail operational amplifier (op-amp) in 6 pin SC-70 package. The device has precision MOS inputs and it is ideal for a large number of applications such as photodiode transimpedance amplifiers and filtering/amplification. The MAX9614 is capable of operating from 2.5V to 5.5V supply voltage. The device has an active-low shutdown pin. The low power shutdown mode greatly reduces quiescent current while the device is not operational. The MAX9614 self calibrate on power-up to eliminate effects of temperature and power supply variation.
- Excellent RF immunity
- Automotive temperature range from -40°C to 125°C
- Save board space and dissipate heat
- Input bias current of 1pA and input offset current of 0.5pA at TA = -40°C to 125°C
- Quiescent current of 170μA per amplifier at TA = 25°C and shutdown supply current of 1μA
- 2.8MHz gain bandwidth and 1.3V/μs slew rate
- Input offset voltage of 17μV of TA = 25°C and input offset voltage drift of 1μV/°C
- CMRR of 95dB (VCM = -0.1V to VCC - 1.4V, TA = +25°C) and PSRR of 106dB at TA = +25°C
- Open loop gain of 115dB at 0.4V ≤ VOUT ≤ VCC - 0.4V, RL = 10Kohm
Applications
Signal Processing, Industrial, Medical, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.3V/µs
2.5V to 5.5V
6Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SC-70
2.8MHz
1.3V/µs
2.8MHz
2.5V to 5.5V
SC-70
General Purpose
17µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
