New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    MAX951ESA+

                                                                                                    Operational Amplifier, Op Amp + Comparator + Reference, 1 Channels, 20 kHz, 12.5 V/ms, 2.8V to 7V

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX951ESA+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX951ESA+
                                                                                                    Newark Part No.73Y6466
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    160 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.060
                                                                                                    10+$7.050
                                                                                                    25+$6.530
                                                                                                    50+$6.250
                                                                                                    100+$5.980
                                                                                                    300+$5.770
                                                                                                    500+$5.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX951ESA+
                                                                                                    Newark Part No.73Y6466
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Gain Bandwidth Product20kHz
                                                                                                    Slew Rate Typ12.5V/ms
                                                                                                    Supply Voltage Range2.8V to 7V
                                                                                                    Supply Voltage Range2.8V to 7V
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Amplifier TypeAmplifier, Comparator, Reference
                                                                                                    Rail to RailRail - Rail Output (RRO)
                                                                                                    Input Offset Voltage1mV
                                                                                                    Input Bias Current3pA
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleNSOIC
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth20kHz
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Slew Rate12.5V/ms

                                                                                                    Product Overview

                                                                                                    The MAX951ESA+ is an ultra low power, single supply op-amp, comparator and reference in 8 pin NSOIC package. The device operates from single 2.7V to 7V (TA = -10°C to +85°C) supply with typical supply current of 7μA. The inverting input of comparator is connected to an internal 1.2V ±2% bandgap reference. Both op-amp and comparator has common mode input voltage range that extends from negative supply rail to within 1.6V of positive rail. The op-amp in MAX951 is internally compensated to be unity gain stable and has unique output stage that enables to operate with an ultra low supply current while maintaining linearity under loaded conditions. The comparator output stage of MAX951 continuously sources as much as 40mA and it eliminates power supply glitches that commonly occur when changing logic states by minimizing parasitic feedback and making device the easier to use. It also contains ±3mV internal hysteresis to ensure clean output switching even with slow moving input signals.

                                                                                                    • Gain bandwidth of 20KHz and slew rate of 12.5V/ms
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Comparator and op-amp input range includes ground
                                                                                                    • Outputs swing rail to rail, op-amp gain stability of 1V/V
                                                                                                    • Op-amp capable of driving up to 1000pF load
                                                                                                    • Input offset voltage of 1mV (comparator, op-amp) and trip point of 4mV at TA = +25°C (comparator)
                                                                                                    • PSRR of comparator is 0.05mV/V and PSRR of op-amp is 0.07 mV/V at VDD = 2.8V to 7V
                                                                                                    • Response time of comparator is 22μs (VOD = 10mV) and 4μs (VOD = 100mV) at CL = 100pF
                                                                                                    • Reference voltage is 1.2V and voltage noise is 16μVP-P at 0.1Hz to 10Hz
                                                                                                    • CMRR of op-amp is 0.03mV/V and input bias current of op-amp is 0.003nA at TA = +25°C

                                                                                                    Applications

                                                                                                    Signal Processing, Consumer Electronics, Portable Devices

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Slew Rate Typ

                                                                                                    12.5V/ms

                                                                                                    Supply Voltage Range

                                                                                                    2.8V to 7V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Rail to Rail

                                                                                                    Rail - Rail Output (RRO)

                                                                                                    Input Bias Current

                                                                                                    3pA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    NSOIC

                                                                                                    Bandwidth

                                                                                                    20kHz

                                                                                                    Slew Rate

                                                                                                    12.5V/ms

                                                                                                    Gain Bandwidth Product

                                                                                                    20kHz

                                                                                                    Supply Voltage Range

                                                                                                    2.8V to 7V

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    Amplifier Type

                                                                                                    Amplifier, Comparator, Reference

                                                                                                    Input Offset Voltage

                                                                                                    1mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.