
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX941EUA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6459 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $5.850 |
| 25+ | $5.510 |
| 50+ | $5.170 |
| 100+ | $4.960 |
| 250+ | $4.730 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX941EUA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6459 |
| Technical Datasheet | |
| Comparator Type | High Speed |
| No. of Channels | 1Channels |
| No. of Comparators | 1 |
| Response Time / Propogation Delay | 80ns |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | µMAX |
| No. of Pins | 8Pins |
| Comparator Output Type | Push Pull |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | µMAX |
| IC Output Type | Push Pull |
| No. of Comparators | 1 Comparator |
| Response Time | 80ns |
Product Overview
The MAX941EUA+ is a low power, 3V/5V, rail to rail, single supply comparator in 8 pin µMAX package. This single high speed comparator optimized for systems powered from a 3V or 5V supply and it has a propagation delay of 80ns, supply current of only 350μA per comparator. The input common mode range of the device extends beyond both power supply rails and the output pull to within 0.4V of either supply rail without external pull-up or pull down circuitry, making device ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short circuit fault condition to either rail, internal hysteresis ensures clean output switching even with slow moving input signals. The device is used in 3V/5V systems, threshold detectors/discriminators, line receivers, zero crossing detectors and sampling circuits.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low offset voltage is 1mV
- Output swing 200mV of power rails
- Rail to rail input voltage range
- CMOS/TTL compatible output
- Maximum common mode rejection ratio of comparator is 800μV/V
- Maximum power supply rejection ratio of comparator is 350μV/V
- Maximum power dissipation per comparator is 4.2mW
- Features latch enable and device shutdown
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Comparator Type | High Speed |
|---|---|
| No. of Comparators | 1 |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | µMAX |
| Comparator Output Type | Push Pull |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | µMAX |
| No. of Comparators | 1 Comparator |
| No. of Channels | 1Channels |
|---|---|
| Response Time / Propogation Delay | 80ns |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Pins | 8Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Push Pull |
| Response Time | 80ns |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
