MAX9406ETJ+
Display Interface, DisplayPort to DVI, HDMI Level Shifter, 2 Gbps, 3 V to 3.6 V Supply, TQFN-32

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9406ETJ+Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73Y6454 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 10+ | $6.300 |
| 25+ | $6.030 |
| 50+ | $5.770 |
| 100+ | $5.500 |
| 250+ | $5.280 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9406ETJ+Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73Y6454 |
| Technical Datasheet | |
| IC Interface Type | DVI, HDMI |
| Device Type | DisplayPort to DVI/HDMI Level Shifter |
| Interfaces | DVI, HDMI |
| Supply Voltage Min | 3V |
| Interface Case Style | TQFN |
| Supply Voltage Max | 3.6V |
| IC Case / Package | TQFN |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX9406ETJ+ is a display port to DVI/HDMI level shifter in 32 pin TQFN package. It is a high speed, low-skew, quad differential input to current-mode logic (CML) translator features high speed signal conversion of the DisplayPort (DP) to High-Definition Multimedia Interface (HDMI) technology. This device features ultra low propagation delay of 350ps and channel to channel skew of less than 20ps. The MAX9406 supports typical data rates of 2Gbps. The MAX9406 provides the level shift for HDMI’s display data channel (DDC) and hot-plug detection (HPD) which converts the 5V single ended logic to 3.3V single ended logic. Typical applications include level conversion for DP to HDMI, data and clock driver and buffer, backplane data and clock distribution, base stations and ATE.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- 500mV differential HDMI output at 2Gbps data rate
- Low jitters of DJ = 11psP-P and RJ = 0.5psRMS
- Level shifter of 5V to 3.3V for I/Os
- Integrated 50 ohm input terminations and biasing
Applications
Communications & Networking, Multimedia
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Interface Type | DVI, HDMI |
|---|---|
| Interfaces | DVI, HDMI |
| Interface Case Style | TQFN |
| IC Case / Package | TQFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Device Type | DisplayPort to DVI/HDMI Level Shifter |
|---|---|
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 32Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
