
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9275COAXEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17AC7117 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $584.000 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9275COAXEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17AC7117 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Serializer |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX9275 |
| Product Range | - |
| Kit Contents | Eval Board MAX9275, USB cable |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The MAX9275COAXEVKIT# is an evaluation kits (EV kit) MAX9275. It provides a proven design to evaluate the MAX9275 high band width gigabit multimedia serial link (GMSL) serializers with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable or shielded twisted-pair (STP) cable. The EV kit also includes Windows XP®, Windows Vista® and Windows® 7 compatible software that provide a simple graphical user interface (GUI) for exercising the features of the device. Typical applications include high-resolution automotive navigation, megapixel camera systems and rear-seat infotainment.
- Accepts 24bit or 32bit parallel video
- USB-PC connection (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| Application Sub Type | Serializer |
|---|---|
| Silicon Core Number | MAX9275 |
| Kit Contents | Eval Board MAX9275, USB cable |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
