New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. SERDES Drivers
                                                                                                    Print Page

                                                                                                    MAX9260GCB/V+T

                                                                                                    SerDes, Deserialiser, 3.125 Gbps, CML, Parallel, TQFP, 64 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX9260GCB/V+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX9260GCB/V+T
                                                                                                    Newark Part No.73Y6422
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX9260GCB/V+T
                                                                                                    Newark Part No.73Y6422
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SERDES FunctionDeserialiser
                                                                                                    Data Rate3.125Gbps
                                                                                                    IC Input TypeCML
                                                                                                    IC Output TypeParallel
                                                                                                    Driver Case StyleTQFP
                                                                                                    IC Case / PackageTQFP
                                                                                                    No. of Pins64Pins
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    No. of Inputs1Inputs
                                                                                                    No. of Outputs30Outputs
                                                                                                    QualificationAEC-Q100
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The MAX9260GCB/V+T is a gigabit multimedia serial link with spread spectrum and full-duplex control channel in 64 pin TQFP package. This IC is a deserializer which pairs with the MAX9259 serializer to form a complete digital serial link for joint transmission of high-speed video, audio and control data for video-display or image-sensing applications. It operates up to 3.125Gbps for 15m shielded twisted pair (STP) cable. This serial link supports display panels from QVGA (320 x 240) up to XGA (1280 x 768) or dual-view WVGA (2 x 854 x 480). The embedded audio channel supports I2S up to 32bits per sample & at 192KHz sample rate. Embedded control channel forms a full-duplex, differential 100Kbps to 1Mbps UART link between serializer and deserializer. The control channel enables ECU/μC control of peripherals in remote side of serial link through I2C/UART. Preemphasis and channel equalization extend link length & enhance link reliability. It is used in high resolution automotive navigation.

                                                                                                    • Supply voltage range is 1.7V to 3.6V
                                                                                                    • Operating temperature range from -40°C to +105°C
                                                                                                    • Multiple data rates for system flexibility, up to 3.12Gbps serial-bit rate
                                                                                                    • 6.25MHz to 104MHz pixel clock, interrupt transmission from deserializer to serializer
                                                                                                    • Reduces EMI and shielding requirements, bypasses input PLL for jitter attenuation
                                                                                                    • Serial output programmable for 100mV to 400mV, programmable spread spectrum reduces EMI
                                                                                                    • Peripheral features for system verification, built-in serial link PRBS BER tester
                                                                                                    • Meets AEC-Q100 requirements, ±10KV IEC 61000-4-2 ESD protection
                                                                                                    • ±10KV contact and 25KV air ISO 10605 ESD protection
                                                                                                    • Automotive AEC-Q100 grade 2 qualified

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    SERDES Function

                                                                                                    Deserialiser

                                                                                                    IC Input Type

                                                                                                    CML

                                                                                                    Driver Case Style

                                                                                                    TQFP

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Outputs

                                                                                                    30Outputs

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Data Rate

                                                                                                    3.125Gbps

                                                                                                    IC Output Type

                                                                                                    Parallel

                                                                                                    IC Case / Package

                                                                                                    TQFP

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    No. of Inputs

                                                                                                    1Inputs

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.