New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. SERDES Drivers
                                                                                                    Print Page

                                                                                                    MAX9258AGCM/V+

                                                                                                    SerDes, Deserialiser, 840 Mbps, LVDS, LVTTL, LQFP, 48 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX9258AGCM/V+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX9258AGCM/V+
                                                                                                    Newark Part No.73Y6418
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX9258AGCM/V+
                                                                                                    Newark Part No.73Y6418
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SERDES FunctionDeserialiser
                                                                                                    Data Rate840Mbps
                                                                                                    IC Input TypeLVDS
                                                                                                    IC Output TypeLVTTL
                                                                                                    Driver Case StyleLQFP
                                                                                                    IC Case / PackageLQFP
                                                                                                    No. of Pins48Pins
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    No. of Inputs1Inputs
                                                                                                    No. of Outputs18Outputs
                                                                                                    QualificationAEC-Q100
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The MAX9258AGCM/V+ is a fully programmable deserializer with UART/I2C control channel in 48 pin LQFP package. The MAX9258A deserializer links with MAX9257A to deserialize a maximum of 20 (data + encoding) bits per pixel/parallel clock period for a maximum serial data rate of 840Mbps. The word length can be adjusted to accommodate a higher pixel/parallel clock frequency. Pixel clock can vary from 5MHz to 70MHz depending on serial word length. Enabling parity adds two parity bits to serial word. The encoding bits reduce ISI and allow AC-coupling. The MAX9258A receives programming instructions from electronic control unit (ECU) during control channel and transmits to MAX9257A over serial video link. It features LVDS I/O meet ISO 10605 ESD protection (±10kV contact and ±30kV air discharge), LVDS I/O meet IEC 61000-4-2 ESD protection (±8KV contact and ±20KV air discharge). Device operates from a +3.3V core supply and feature separate supplies for interfacing to +1.8V to +3.3V logic levels.

                                                                                                    • Supply voltage range is 1.7V to 3.6V, operating temperature range from -40°C to 105°C
                                                                                                    • Automotive AEC-Q100 grade 2 qualified
                                                                                                    • 10bit/12bit/14bit/16bit/18bit programmable parallel data width
                                                                                                    • Parity protection for video and control channels, DC-balanced coding allows AC-coupling
                                                                                                    • Programmable spread spectrum
                                                                                                    • Programmable rising or falling edge for HSYNC, VSYNC and clock
                                                                                                    • Levels of pre-emphasis for up to 20m STP cable drive
                                                                                                    • Automatic resynchronization in case of loss of lock
                                                                                                    • Integrity test using on-chip programmable PRBS generator and checker

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    SERDES Function

                                                                                                    Deserialiser

                                                                                                    IC Input Type

                                                                                                    LVDS

                                                                                                    Driver Case Style

                                                                                                    LQFP

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Outputs

                                                                                                    18Outputs

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Data Rate

                                                                                                    840Mbps

                                                                                                    IC Output Type

                                                                                                    LVTTL

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    No. of Inputs

                                                                                                    1Inputs

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.