Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 10+ | $8.580 |
| 25+ | $8.110 |
| 50+ | $7.620 |
| 100+ | $7.320 |
| 250+ | $7.010 |
| 500+ | $6.820 |
Product Information
Product Overview
The MAX923CPA+ is a dual micropower low voltage comparator in 8 pin DIP package. This ultra low power comparator includes an internal 1.182 ±1% voltage reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. It is ideal for 3V or 5V single supply applications and each comparator’s input voltage range swings from negative supply rail to within 1.3V of positive supply. The unique output stage of MAX923 continuously sources 40mA current and by eliminating power supply glitches that commonly occur when comparators change logic states, MAX923 minimize parasitic feedback which makes it easier to use. The dual MAX923 provides unique and simple method for adding hysteresis without feedback and complicated equations simply by using the HYST pin and two resistors. It is used in battery powered systems, threshold detectors, window comparators and oscillator circuits.
- Single supply voltage range from 2.5V to 11V and dual supply voltage range from ±1.25V to ±5.5V
- Operating temperature range from 0°C to 70°C
- Input voltage range includes negative supply
- 12μs propagation delay at 10mV overdrive (5V operation)
- No switching crowbar current
- Internal precision reference of 1%
- Supply current of 3.1μA at TA = +25°C (5V operation)
- Input offset voltage of ±10mV
- Common mode rejection ratio of 0.1mV/V and power supply rejection ratio of 0.1mV/V
- Comparator voltage noise of 20μVrms at 100Hz to 100KHz
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
2
2.5V to 11V, ± 1.25V to ± 5.5V
DIP
Push Pull
Through Hole
70°C
-
No SVHC (25-Jun-2025)
DIP
2 Comparators
2Channels
12µs
2.5V to 11V, ± 1.25V to ± 5.5V
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
Push Pull
12µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate