Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 10+ | $5.550 |
| 25+ | $5.390 |
| 50+ | $5.220 |
| 100+ | $5.060 |
| 300+ | $4.790 |
| 500+ | $4.690 |
Product Information
Product Overview
The MAX922ESA+ is a dual micropower low voltage comparator in 8 pin NSOIC package. This ultra low power comparator draws less than 4μA supply current over temperature and TTL/CMOS outputs that sink and source current. It is ideal for 3V or 5V single supply applications and each comparator’s input voltage range swings from negative supply rail to within 1.3V of positive supply. The unique output stage of MAX922 continuously sources 40mA current and by eliminating power supply glitches that commonly occur when comparators change logic states, MAX922 minimize parasitic feedback which makes it easier to use. It is used in battery powered systems, threshold detectors, window comparators and oscillator circuits.
- Single supply voltage range from 2.5V to 11V and dual supply voltage range from ±1.25V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Input voltage range includes negative supply
- 12μs propagation delay at 10mV overdrive (5V operation)
- No switching crowbar current
- Supply current of 2.5μA at TA = +25°C (5V operation)
- Input offset voltage of ±10mV
- Common mode rejection ratio of 0.1mV/V and power supply rejection ratio of 0.1mV/V
- Comparator voltage noise of 20μVrms at 100Hz to 100KHz
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
2Channels
2.5V to 11V, ± 1.25V to ± 5.5V
NSOIC
Push Pull
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
NSOIC
2 Comparators
2
12µs
2.5V to 11V, ± 1.25V to ± 5.5V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
12µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate