
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.470 | $3.47 |
| Total Price | $3.47 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 25+ | $2.390 |
| 50+ | $2.280 |
| 100+ | $2.160 |
| 250+ | $2.040 |
| 500+ | $2.020 |
Product Information
Product Overview
MAX9119EXK+T is a nanopower comparator. The unique design of the output stage limits supply-current surges while switching, virtually eliminating the supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. It has a push-pull output stage that sinks and sources current. Large internal-output drivers allow rail-to-rail output swing with loads up to 5mA. Applications include 2-cell battery monitoring/management, ultra-low-power systems, mobile communications, notebooks and PDAs, threshold detectors/discriminators, sensing at ground or supply line, telemetry and remote systems, medical instruments.
- Guaranteed to operate down to +1.6V
- Input voltage range extends 200mV beyond-the-rails
- Crowbar-current-free switching, internal hysteresis for clean switching
- No phase reversal for overdriven inputs
- Supply voltage range from 1.6 to 5.5V at TA=+25°C, inferred from the PSRR test
- Supply current is 0.60µA at TA=+25°C, VCC=1.6V
- Input bias current is 0.15nA at TA=+25°C
- Power-supply rejection ratio is 0.1mV/V at VCC=1.6V to 5.5V, TA=+25°C
- 5 SC70-5 package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Nanopower
16µs
1.6V to 5.5V
5Pins
Single Supply
-40°C
-
-
-
Push Pull
16µs
1Channels
1.6V to 5.5V
SC-70
Push Pull
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
SC-70
1 Comparator
Technical Docs (2)
Alternatives for MAX9119EXK+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
