Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9095AUD+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1977RL
Cut Tape38AC1977
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.100 | $4.10 |
| Total Price | $4.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 25+ | $3.090 |
| 50+ | $2.830 |
| 100+ | $2.560 |
| 250+ | $2.460 |
| 500+ | $2.410 |
| 1000+ | $2.330 |
| 2500+ | $2.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9095AUD+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1977RL
Cut Tape38AC1977
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels4Channels
Response Time / Propogation Delay-
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeOpen Drain
No. of Comparators4 Comparators
Response Time-
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
-
Supply Voltage Range
1.8V to 5.5V
No. of Pins
14Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
No. of Channels
4Channels
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
TSSOP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
