
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9095ASD+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1976 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $2.690 |
| 100+ | $2.230 |
| 500+ | $2.050 |
| 1000+ | $1.990 |
| 2500+ | $1.930 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9095ASD+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1976 |
| Technical Datasheet | |
| Comparator Type | General Purpose |
| No. of Channels | 4Channels |
| Response Time / Propogation Delay | - |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| Comparator Output Type | Open Drain |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | NSOIC |
| IC Output Type | Open Drain |
| No. of Comparators | 4 Comparators |
| Response Time | - |
Product Overview
The MAX9095ASD+ is a general purpose, low-voltage, quad, tiny pack comparator in 14 pin NSOIC package. This comparator is pin-for-pin compatible replacements for the LMX339H. It has added benefit of internal hysteresis to provide noise immunity, preventing output oscillations even with slow moving input signals. Advantages of the ICs include low supply voltage, small package and low cost. They also offer a wide supply voltage range, wide operating temperature range, competitive CMRR and PSRR, response time characteristics, input offset, low noise, output saturation voltage, input bias current and RF immunity. It is used in mobile communications, notebooks and PDAs, battery-powered electronics, general-purpose portable devices and general-purpose low-voltage applications.
- Guaranteed +1.8V to +5.5V performance
- Operating temperature range from -40°C to +125°C
- Low supply current (65μA/channel at VDD = +5.0V)
- Input common-mode voltage range includes ground
- No phase reversal for overdriven inputs
- Low output saturation voltage (120mV)
- Internal 2mV hysteresis
- Fast 100ns propagation delay
- Open drain outputs
- Battery-Powered Electronics; General-Purpose Low-Voltage Applications; General-Purpose Portable Devices; Mobile Communications; Notebooks and PDAs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Comparator Type | General Purpose |
|---|---|
| Response Time / Propogation Delay | - |
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 14Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Open Drain |
| Response Time | - |
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | NSOIC |
| Comparator Output Type | Open Drain |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | NSOIC |
| No. of Comparators | 4 Comparators |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
