Print Page
MAX907EPA+
Analog Comparator, Ultra Low Power, High Speed, 2 Channels, 40 ns, 4.5V to 5.5V, DIP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX907EPA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6315 |
| Your Part Number | |
| Technical Datasheet |
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 10+ | $8.120 |
| 25+ | $7.680 |
| 50+ | $7.230 |
| 100+ | $6.940 |
| 250+ | $6.660 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX907EPA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6315 |
| Technical Datasheet | |
| Comparator Type | High Speed |
| No. of Channels | 2Channels |
| Response Time / Propogation Delay | 40ns |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Comparator Output Type | Push Pull |
| Power Supply Type | Single Supply |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | DIP |
| IC Output Type | Push Pull |
| No. of Comparators | 2 Comparators |
| Response Time | 40ns |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Comparator Type | High Speed |
|---|---|
| Response Time / Propogation Delay | 40ns |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Pins | 8Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Push Pull |
| Response Time | 40ns |
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | DIP |
| Comparator Output Type | Push Pull |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | DIP |
| No. of Comparators | 2 Comparators |
Technical Docs (1)
Alternatives for MAX907EPA+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
