Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9064EUK+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73Y6311RL
Cut Tape73Y6311
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 25+ | $1.120 |
| 50+ | $1.060 |
| 100+ | $0.999 |
| 250+ | $0.940 |
| 500+ | $0.905 |
| 1000+ | $0.900 |
| 2500+ | $0.882 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9064EUK+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73Y6311RL
Cut Tape73Y6311
Technical Datasheet
Product Overview
The MAX9064EUK+T is an ultra-small, low power single comparator in 5 pin SOT-23 package. This is a single comparator with an internal 0.2V reference and features either a push-pull or an open-drain output. The device consumes only 700nA (max) supply current.
- Supply voltage range is -0.3V to 5.5V, 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Equivalent to two 0402 resistor's footprint
- Propagation delay of 15μs at VCC = 3.3V
- Power supply rejection ratio is 53dB
- Power-up time (tON) is 3ms
- Cell Phones; Electronic Toys; Notebook Computers; Portable Media Players; Portable Medical Devices
Applications
Signal Processing, Medical, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
