Print Page
MAX9062EUK+T
Analog Comparator, Ultra Small, Low Power, 1 Channels, 15 µs, -0.3V to 5.5V, 1V to 5.5V, SOT-23
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9062EUK+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y6309RL Cut Tape73Y6309 |
| Your Part Number | |
| Technical Datasheet |
276 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 25+ | $1.180 |
| 50+ | $1.120 |
| 100+ | $1.050 |
| 250+ | $0.990 |
| 500+ | $0.953 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9062EUK+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y6309RL Cut Tape73Y6309 |
| Technical Datasheet | |
| Comparator Type | Low Power |
| No. of Comparators | 1 |
| No. of Channels | 1Channels |
| Response Time / Propogation Delay | 15µs |
| Supply Voltage Range | -0.3V to 5.5V, 1V to 5.5V |
| Supply Voltage Range | -0.3V to 5.5V, 1V to 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Comparator Output Type | Open Drain |
| Power Supply Type | Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | SOT-23 |
| IC Output Type | Open Drain |
| No. of Comparators | 1 Comparator |
| Response Time | 15µs |
Product Overview
The MAX9062EUK+T is an ultra-small, low power single comparator in 5 pin SOT-23 package. This is a single comparator with an internal 0.2V reference and features either a push-pull or an open-drain output. The device consumes only 700nA (max) supply current.
- Supply voltage range is -0.3V to 5.5V, 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Equivalent to two 0402 resistor's footprint
- Propagation delay of 15μs at VCC = 3.3V
- Power supply rejection ratio is 53dB
- Power-up time (tON) is 3ms
Applications
Signal Processing, Medical, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Range | -0.3V to 5.5V, 1V to 5.5V |
| IC Case / Package | SOT-23 |
| Comparator Output Type | Open Drain |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | SOT-23 |
| No. of Comparators | 1 Comparator |
| No. of Comparators | 1 |
|---|---|
| Response Time / Propogation Delay | 15µs |
| Supply Voltage Range | -0.3V to 5.5V, 1V to 5.5V |
| No. of Pins | 5Pins |
| Power Supply Type | Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Open Drain |
| Response Time | 15µs |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
