Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9050BEUK+TCopy
Newark Part No.38AC1973
Your Part Number
1,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 10+ | $3.870 |
| 25+ | $3.470 |
| 50+ | $3.360 |
| 100+ | $3.230 |
| 250+ | $3.080 |
| 500+ | $3.030 |
| 1000+ | $2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9050BEUK+TCopy
Newark Part No.38AC1973
Technical Datasheet
Comparator TypeMicropower
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time-
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
-
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SOT-23
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
