MAX9032AKA+T
Analog Comparator, Rail to Rail, Low Power, 2 Channels, 188 ns, 2.5V to 5.5V, ± 1.25V to ± 2.75V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9032AKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6295RL Cut Tape73Y6295 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 25+ | $1.430 |
| 50+ | $1.360 |
| 100+ | $1.280 |
| 250+ | $1.200 |
| 500+ | $1.160 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9032AKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6295RL Cut Tape73Y6295 |
| Technical Datasheet | |
| Comparator Type | Low Power |
| No. of Comparators | 2 |
| No. of Channels | 2Channels |
| Response Time / Propogation Delay | 188ns |
| Supply Voltage Range | 2.5V to 5.5V, ± 1.25V to ± 2.75V |
| Supply Voltage Range | 2.5V to 5.5V, ± 1.25V to ± 2.75V |
| IC Case / Package | SOT-23 |
| No. of Pins | 8Pins |
| Comparator Output Type | Push Pull |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | SOT-23 |
| IC Output Type | Push Pull |
| No. of Comparators | 2 Comparators |
| Response Time | 188ns |
Product Overview
The MAX9032AKA+T is a low cost, dual comparator in 8 pin SOT-23 package. This comparator is optimized for single supply applications from +2.5V to +5.5V but can also be operated from dual supplies. It has an 188ns propagation delay and consume 35μA of supply current per comparator. The combination of low power and single supply operation down to +2.5V makes this device ideal for portable applications. The comparator's 4mV of built-in hysteresis provides noise immunity and prevents oscillations even with a slow moving input signal. The input common mode range extends from the negative supply to within 1.1V of the positive supply. The design of the comparator output stage substantially reduces switching current during output transitions and virtually eliminates power supply glitches. Typical applications include sensor signal detection, photodiode preamps, digital line receivers, keyless entry systems and threshold detectors/discriminators.
- Comparator output swings rail to rail
- Operating temperature range from -40°C to 125°C
- Input offset voltage is ±1mV
- Input bias current is 8nA
- No phase reversal for overdriven inputs
- Power supply rejection ratio is 100dB and common mode rejection ratio is 100dB
- Battery-Powered Portable Systems; Digital Line Receivers; Keyless Entry Systems;
- Mobile Communications; Photodiode Preamps; Sensor Signal Detection; Threshold Detectors/Discriminators
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| No. of Channels | 2Channels |
| Supply Voltage Range | 2.5V to 5.5V, ± 1.25V to ± 2.75V |
| IC Case / Package | SOT-23 |
| Comparator Output Type | Push Pull |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | SOT-23 |
| No. of Comparators | 2 Comparators |
| No. of Comparators | 2 |
|---|---|
| Response Time / Propogation Delay | 188ns |
| Supply Voltage Range | 2.5V to 5.5V, ± 1.25V to ± 2.75V |
| No. of Pins | 8Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Push Pull |
| Response Time | 188ns |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
