
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9027EBT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6289RL Cut Tape73Y6289 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $1.450 |
| 50+ | $1.370 |
| 100+ | $1.290 |
| 250+ | $1.220 |
| 500+ | $1.180 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9027EBT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6289RL Cut Tape73Y6289 |
| Technical Datasheet | |
| Comparator Type | Nanopower |
| No. of Comparators | 1 |
| No. of Channels | 1Channels |
| Response Time / Propogation Delay | 16µs |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | UCSP |
| No. of Pins | 6Pins |
| Comparator Output Type | Push Pull |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | UCSP |
| IC Output Type | Push Pull |
| No. of Comparators | 1 Comparator |
| Response Time | 16µs |
Product Overview
The MAX9027EBT+T is a 1.8V, nanopower comparator in 6 pin UCSP package. The device consume 0.6μA of supply current and operates down to +1.8V. The common mode input voltage range extends 200mV beyond the rails. This unique design of the output stage limits supply current surges while switching and virtually eliminate the supply glitches of many other comparators. It also minimizes overall power consumption under dynamic conditions. It has a push-pull output stage that sinks and sources current. Large internal-output drivers allow rail to rail output swing with loads up to 5mA. This device is ideal for all 2-cell battery monitoring/management applications.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Crowbar current free switching
- No phase reversal for overdriven inputs
- Input offset voltage is ±0.3mV
- Input bias current is 0.15nA
- Power supply rejection ratio is 0.1mV/V and common mode rejection ratio is 0.5mV/V
- Internal hysteresis ensures clean output switching even with slow moving input signals
Applications
Signal Processing, Portable Devices, Medical, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Comparator Type | Nanopower |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | UCSP |
| Comparator Output Type | Push Pull |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | UCSP |
| No. of Comparators | 1 Comparator |
| No. of Comparators | 1 |
|---|---|
| Response Time / Propogation Delay | 16µs |
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 6Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Push Pull |
| Response Time | 16µs |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
