MAX9020EKA+T
Analog Comparator, Beyond the Rails, Precision, 2 Channels, 31 µs, 1.8V to 5.5V, SOT-23, 8 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9020EKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6283RL Cut Tape73Y6283 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 25+ | $1.980 |
| 50+ | $1.810 |
| 100+ | $1.640 |
| 250+ | $1.550 |
| 500+ | $1.520 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9020EKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6283RL Cut Tape73Y6283 |
| Technical Datasheet | |
| Comparator Type | Precision |
| No. of Comparators | 2 |
| No. of Channels | 2Channels |
| Response Time / Propogation Delay | 31µs |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 8Pins |
| Comparator Output Type | Open Drain |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | SOT-23 |
| IC Output Type | Open Drain |
| No. of Comparators | 2 Comparators |
| Response Time | 31µs |
Product Overview
The MAX9020EKA+T is a dual precision nanopower comparator without reference in 8 pin SOT-23 package. It has beyond the rails inputs and operates down to 1.8V. An ultra low supply current of 0.85μA makes the MAX9020 as ideal device for all 2 cell battery monitoring/management applications. The unique design of output stage limits supply current surges while switching which virtually eliminates the supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. The MAX9020 has an open-drain output stage that makes it suitable for mixed voltage system design. It is typically used in ultra low power systems, threshold detectors/discriminators, window detectors, telemetry and remote systems, sensing at ground or supply line.
- Supply voltage range from 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Input voltage range extends 200mV beyond the rails
- Crowbar current free switching
- No phase reversal for overdriven inputs
- Internal 4mV hysteresis for clean switching
- Power supply rejection ratio (PSRR) of 0.1mV/V at VCC = 1.8V to 5.5V
- High to low propagation delay of 7μs at VCC = 1.8V and 6μs at VCC = 5V
- Low to high propagation delay of 12μs at VCC = 1.8V and 31μs at VCC = 5V
Applications
Signal Processing, Consumer Electronics, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Comparator Type | Precision |
|---|---|
| No. of Channels | 2Channels |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SOT-23 |
| Comparator Output Type | Open Drain |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | SOT-23 |
| No. of Comparators | 2 Comparators |
| No. of Comparators | 2 |
|---|---|
| Response Time / Propogation Delay | 31µs |
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 8Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Open Drain |
| Response Time | 31µs |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
