Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8903AETI+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9643
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.830 |
| 10+ | $8.460 |
| 25+ | $8.090 |
| 50+ | $7.710 |
| 100+ | $7.340 |
| 250+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8903AETI+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9643
Technical Datasheet
Battery TypeLithium
Input Voltage16V
Battery Charge Voltage4.2V
Charge Current Max2A
Charge Current2A
IC Case / PackageTQFN
Battery IC Case StyleTQFN
No. of Series Cells1
No. of Pins28Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Lithium
Battery Charge Voltage
4.2V
Charge Current
2A
Battery IC Case Style
TQFN
No. of Pins
28Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
16V
Charge Current Max
2A
IC Case / Package
TQFN
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX8903AETI+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
