MAX8902AATA+T
LDO Voltage Regulator, Adjustable, 1.7V-5.5V in, 150mV drop., 600mV-5.3V/500mA out, TDFN-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8902AATA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6247RL Cut Tape73Y6247 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.120 | $6.12 |
| Total Price | $6.12 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 25+ | $4.330 |
| 50+ | $4.140 |
| 100+ | $3.940 |
| 250+ | $3.790 |
| 500+ | $3.710 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8902AATA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6247RL Cut Tape73Y6247 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 5.5V |
| Fixed Output Voltage Nom | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Min | 600mV |
| Output Voltage Nom | - |
| Adjustable Output Voltage Max | 5.3V |
| Output Voltage Min | 600mV |
| Output Current | 500mA |
| Output Voltage Max | 5.3V |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 150mV |
| LDO Regulator Case Style | TDFN |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 150mV |
| Dropout Voltage Typ @ Current | 150mV |
| Dropout Voltage - Typ @ Current | 150mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TDFN |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX8902AATA+T is a low noise, high PSRR, low dropout (LDO) linear regulator in 8 pin TDFN package. It delivers up to 500mA of output current with only 16μVRMS of output noise in 100KHz bandwidth. This regulator maintains its output voltage over a wide input range which requires only 100mV of input to output dropout at full load. The MAX8902A maintains low 80μA typical supply current which is independent of load current and dropout voltage. The regulator control circuitry includes a programmable soft start circuit, short circuit, reverse current and thermal overload protection. The MAX8902A output voltage can be set to (pin selectable output voltage) 1.5V, 1.8V, 2V, 2.5V, 3V, 3.1V, 3.3V, 4.6V or 4.7V using SELA and SELB inputs.
- Input voltage range from 1.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Power supply rejection ratio of 62dB at f=100KHz, 85dB at f=10KHz and 92dB at f=5KHz (IOUT=10mA)
- Load regulation of 0.02% and line regulation of 0.04%
- ±1.5% output accuracy over load, line and temperature
- 150mV dropout at 500mA load (VIN = 1.7V)
- Less than 1μA shutdown supply current
- 700mA short circuit protection
Applications
Power Management, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | 600mV |
| Adjustable Output Voltage Max | 5.3V |
| Output Current | 500mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | TDFN |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 150mV |
| Dropout Voltage - Typ @ Current | 150mV |
| IC Case / Package | TDFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.7V |
|---|---|
| Fixed Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5.3V |
| Dropout Voltage Vdo | 150mV |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 150mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
