Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX889TESA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6244RL Cut Tape73Y6244 |
| Your Part Number | |
| Technical Datasheet |
2,604 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.030 | $8.03 |
| Total Price | $8.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 25+ | $5.760 |
| 50+ | $5.510 |
| 100+ | $5.260 |
| 250+ | $5.130 |
| 500+ | $5.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX889TESA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6244RL Cut Tape73Y6244 |
| Technical Datasheet | |
| Output Type | Adjustable |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Output Current Max | 200mA |
| Output Current Max | 200mA |
| DC / DC Converter IC Case | NSOIC |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | -5.5V |
| Output Current | 200mA |
| Adjustable Output Voltage Max | -2.5V |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 5.5V |
| Topology | Inverting |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Pins | 8Pins |
| Output Current Max | 200mA |
| Fixed Output Voltage Nom | - |
| Output Current | 200mA |
| Input Voltage Min | 2.7V |
| Topology | Inverting |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| IC Case / Package | NSOIC |
|---|---|
| Output Current Max | 200mA |
| DC / DC Converter IC Case | NSOIC |
| Adjustable Output Voltage Min | -5.5V |
| Adjustable Output Voltage Max | -2.5V |
| Input Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX889TESA+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
