
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 10+ | $6.070 |
| 25+ | $5.620 |
| 50+ | $5.380 |
| 100+ | $5.130 |
| 250+ | $4.940 |
| 500+ | $4.750 |
Product Information
Product Overview
The MAX889SESA+ is a high-frequency, regulated, 200mA inverting charge pump in 8 pin NSOIC package. The device operates with inputs from 2.7V to 5.5V to produce an adjustable, regulated output from -2.5V to -VIN. It has operating frequency of 1MHz and 0.1µA logic-controlled shutdown mode. It is used in TFT panels, hard disk drives, camcorders, digital cameras and battery-powered applications.
- Input voltage range from +2.7V to +5.5V
- Operating temperature range from -40°C to 85°C
- Output current is 200mA
- 1MHz switching frequency
- Small capacitors (1µF)
- 0.1µA logic controlled shutdown
- Low 0.05ohm output resistance (in regulation)
- Soft start and foldback current limited
- Short circuit and thermal shutdown protected
Applications
Power Management, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
8Pins
200mA
-
200mA
2.7V
Inverting
-40°C
-
No SVHC (04-Feb-2026)
Adjustable
200mA
NSOIC
-5.5V
-2.5V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
