Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX889RESA+
Newark Part No.78Y4993
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.48 |
| 10+ | $4.97 |
| 25+ | $4.59 |
| 50+ | $4.39 |
| 100+ | $4.18 |
| 300+ | $4.03 |
| 500+ | $3.87 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX889RESA+
Newark Part No.78Y4993
Technical Datasheet
Output TypeAdjustable
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max200mA
Output Current Max200mA
DC / DC Converter IC CaseSOIC
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.5V
Adjustable Output Voltage Max-2.5V
Output Current200mA
Input Voltage Min2.7V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
200mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-2.5V
Input Voltage Min
2.7V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
SOIC
Output Current Max
200mA
DC / DC Converter IC Case
SOIC
Adjustable Output Voltage Min
-5.5V
Output Current
200mA
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability