
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 25+ | $1.410 |
| 50+ | $1.340 |
| 100+ | $1.260 |
| 250+ | $1.190 |
| 500+ | $1.150 |
Product Information
Product Overview
The MAX8891EXK18+T is a high PSRR, low dropout, 150mA linear regulator in 5 pin SC-70 package. This LDO is designed to deliver up to 150mA continuous output current and achieve a low 120mV dropout for 120mA load current. It only requires an input/output capacitor, hence achieving smallest PCB area. It is preset to a variety of voltages in the 1.5V to 4.5V range. Designed with a P-channel MOSFET series pass transistor and maintain very low ground current of 40μA. The regulator is designed and optimized to work with low-value, low cost ceramic capacitors. It require only 1μF (typ) of output capacitance for stability with any load. When disabled, current consumption drops to below 1μA. It is used in cellular and cordless telephones, PDA and palmtop computers, base stations Bluetooth portable radios and accessories, wireless LANs, digital cameras and personal stereos.
- Input voltage range from 2V to 6V
- Operating temperature range from -40°C to 85°C
- 65dB PSRR at 10KHz
- Stable with 1μF ceramic capacitor for any load
- Only need input and output capacitors
- Output voltage range is 1.8V
- Low 40μA ground current, output noise voltage of 230μV at f = 100Hz to 100KHz, ILOAD = 10mA
- Excellent load/line transient
- Overcurrent and thermal protection, thermal shutdown is 160°C
- Maximum shutdown supply current of 1μA at TA=+25⁰C
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6V
1Outputs
1.8V
-
150mA
-
150mA
SC-70
-
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
2V
1.8V
1.8V
-
-
-
Positive Output
150mA
150mA
-
SC-70
-40°C
1.8V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX8891EXK18+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
