Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8878EUK30+TCopy
Newark Part No.38AC1965
Product Range3V 150mA LDO Voltage Regulators
Your Part Number
1,382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.500 |
| 25+ | $2.290 |
| 50+ | $2.170 |
| 100+ | $2.060 |
| 250+ | $1.950 |
| 500+ | $1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8878EUK30+TCopy
Newark Part No.38AC1965
Product Range3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max6.5V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage - Nom3V
Adjustable Output Voltage Min-
Output Voltage Nom3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo165mV
Max Output Current150mA
Output Current Max150mA
Output Current Max150mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current165mV
Dropout Voltage Typ @ Current165mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
165mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Output Voltage Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
165mV
Output Current Max
150mA
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
165mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
