
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.630 | $2.63 |
| Total Price | $2.63 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 25+ | $1.740 |
| 50+ | $1.670 |
| 100+ | $1.600 |
| 250+ | $1.510 |
| 500+ | $1.460 |
| 1000+ | $1.420 |
| 2500+ | $1.320 |
Product Information
Product Overview
The MAX8863TEUK+T is a low dropout, 120mA linear regulator in 5 pin SOT-23 package. It operates from a +2.5V to +6.5V input range and deliver up to 120mA. A PMOS pass transistor allows the low 80μA supply current to remain independent of load making this device ideal for battery operated portable equipment such as cellular phones, cordless phones and modems. The devices feature Dual Mode operation their output voltage is preset at 3.15V or can be adjusted with an external resistor divider. Other features include low power shutdown, short circuit protection, thermal shutdown protection and reverse battery protection. Typical applications include cordless telephones modems, PCS telephones, hand-held instruments, cellular telephones, palmtop computers, PCMCIA cards and electronic planners.
- Low 55mV dropout voltage at 50mA IOUT
- Operating temperature range from -40°C to 85°C
- Low 68μA no load supply current
- Low 350μVRMS output noise
- Miniature external components
- Output current limit
- Low power shutdown of 0.1nA
Applications
Power Management, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6.5V
1Outputs
3.15V
-
-
55mV
SOT-23
120mA
55mV
55mV
SOT-23
-40°C
-
No SVHC (04-Feb-2026)
2.5V
3.15V
3.15V
-
-
120mA
Positive Output
120mA
120mA
55mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
