
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8860EUA33+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6227RL Cut Tape73Y6227 |
| Product Range | 3.3V 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.860 | $4.86 |
| Total Price | $4.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 25+ | $3.410 |
| 50+ | $3.250 |
| 100+ | $3.090 |
| 250+ | $2.940 |
| 500+ | $2.880 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8860EUA33+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6227RL Cut Tape73Y6227 |
| Product Range | 3.3V 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 6.5V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 300mA |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 155mV |
| Output Current Max | 300mA |
| Max Output Current | 300mA |
| LDO Regulator Case Style | µMAX |
| Dropout Voltage Typ @ Current | 155mV |
| Dropout Voltage Typ @ Current | 155mV |
| Dropout Voltage - Typ @ Current | 155mV |
| IC Mounting | Surface Mount |
| IC Case / Package | µMAX |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3.3V 300mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX8860EUA33+T is a low dropout, 300mA linear regulator in 8 pin µMAX package. The MAX8860 low-noise, low-dropout linear regulator with output noise of 60μVRMS and typical dropout is 105mV at 200mA. Available with preset output voltage of 3.3V, the Dual Mode feature allows the device to be configured as an adjustable output regulator from 1.25V to 6.5V. Designed with an internal P-channel MOSFET pass transistor, the MAX8860 has a low 120μA supply current. An output fault-detection circuit indicates loss of regulation. Other features include a 10nA, logic-controlled shutdown mode, short-circuit and thermal-shutdown protection and reverse battery protection. Typical applications include wireless handsets, DSP core power, PCMCIA cards, hand-held Instruments, palmtop computers and electronic planners.
- Supply voltage range is 2.5V to 6.5V
- Operating temperature range from -40°C to 85°C
- FAULT indicator
- Maximum output current is 300mA
- Shutdown supply current is 0.01μA
- Small 2.2μF output capacitor saves space and cost
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6.5V |
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Current | 300mA |
| Polarity | Positive Output |
| Output Current Max | 300mA |
| LDO Regulator Case Style | µMAX |
| Dropout Voltage Typ @ Current | 155mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 155mV |
| Max Output Current | 300mA |
| Dropout Voltage Typ @ Current | 155mV |
| Dropout Voltage - Typ @ Current | 155mV |
| IC Case / Package | µMAX |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 300mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MAX8860EUA33+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
