
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.150 |
| 10+ | $6.300 |
| 25+ | $5.770 |
| 50+ | $5.420 |
| 100+ | $5.070 |
| 250+ | $4.990 |
| 500+ | $4.910 |
Product Information
Product Overview
The MAX883ESA+ is a low IQ, low dropout linear regulator in 8 pin NSOIC package. It maximizes battery life by combining ultra low supply currents and low dropout voltages. It has 200mA output current capability at up to +125°C junction temperature. The MAX883 uses P-channel MOSFET pass transistor to maintain low 11μA (15μA maximum) supply current from no load to the full 200mA output. Unlike earlier bipolar regulators, there are no PNP base current losses that increase with output current. In dropout, the MOSFET does not suffer from excessive base currents that occur when PNP transistors go into saturation. The MAX883 features shutdown (OFF) mode that turns off all circuitry by reducing supply current to less than 1μA. This device includes low battery detection comparator, foldback current limiting, reverse current protection and thermal overload protection.
- Dual mode operation, fixed 5V or 1.25V to 11V adjustable output voltage
- Input voltage range from 2.9V to 11.5V
- Operating temperature range from -40°C to 85°C
- Internal 1.1ohm P-channel pass transistor draws no base current
- Low dropout voltage of 220mV at 200mA output current
- Load regulation of 60mV (IOUT = 1mA to 200mA) and line regulation of 10mV
- Foldback current limit of 170mA (VOUT <lt/> 0.8V) and 430mA (VOUT <gt/> 0.8V and VIN - VOUT <gt/> 0.7V)
- High power (1.5W) NSOIC package
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
11.5V
1Outputs
5V
-
200mA
Positive Output
200mA
200mA
220mV
220mV
NSOIC
-40°C
5V 200mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.9V
5V
5V
-
-
-
220mV
200mA
NSOIC
220mV
Surface Mount
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX883ESA+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
