New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. DC / DC Power Management
                                                                                                    5. DC / DC Controllers
                                                                                                    Print Page

                                                                                                    MAX8811EEE+

                                                                                                    DC/DC Controller, Synchronous Buck, Step Down, 4.5V to 7V Supply, QSOP-16

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX8811EEE+
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX8811EEE+
                                                                                                    Newark Part No.38AC1956
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX8811EEE+
                                                                                                    Newark Part No.38AC1956
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Control ModeCurrent Mode Control
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max7V
                                                                                                    No. of Outputs1Outputs
                                                                                                    Duty Cycle (%)-
                                                                                                    IC Case / PackageQSOP
                                                                                                    No. of Pins16Pins
                                                                                                    Switching Frequency-
                                                                                                    TopologySynchronous Buck (Step Down)
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (07-Jul-2017)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Controller IC Case StyleQSOP
                                                                                                    No. of Outputs1 Output

                                                                                                    Product Overview

                                                                                                    The MAX8811EEE+ is a high speed, dual phase driver with integrated boost diodes in 16 pin QSOP package. This 2-phase gate driver controls power MOSFETs in multiphase synchronous step-down converter applications, providing up to 30A output current per phase. The MAX8811 multiphase power-supply controller) combine to provide an efficient, low cost solution for a wide range of multiphase power supply applications. Adaptive shoot through protection circuitry is implemented to prevent shoot through currents for high side off to low side on transition. A programmable delay is provided for low side off to high side on transition. This maximizes overall converter efficiency while supporting operation with variety of MOSFETs. The MAX8811 provides an easy upgrade path from MAX8523 dual driver. It is used in processor core voltage regulators, multiphase buck converters, voltage regulator modules, switching power supplies and DC to DC converter modules.

                                                                                                    • Integrated bootstrap diodes reduce external component count
                                                                                                    • 4.5V to 7V input voltage range, 6A peak gate drive current, handles system input voltages up to 26V
                                                                                                    • Capable of 30A per phase, enable input provides flexibility for power sequencing
                                                                                                    • 0.4 ohm/0.9 ohm low side, 0.7 ohm/1ohm high side drivers (typ)
                                                                                                    • Each MOSFET driver is capable of driving 3000pF capacitive loads with 11ns typical rise/fall times
                                                                                                    • Adaptive dead time control, user programmable delay time
                                                                                                    • Enable function with 0.04µA (typ) quiescent current in shutdown
                                                                                                    • Supply current (per channel) is 0.7mA at VPWM__= 0
                                                                                                    • Shutdown supply current (per channel) id 0.04µA, on-resistance is 6ohm at IBST_ = 40mA
                                                                                                    • Operating temperature range from -40°C to +85°C
                                                                                                    • DC-DC Converter Modules; Multiphase Buck Converters; Processor Core Voltage Regulators; Switching Power Supplies; Voltage-Regulator Modules (VRMs)

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Control Mode

                                                                                                    Current Mode Control

                                                                                                    Supply Voltage Max

                                                                                                    7V

                                                                                                    Duty Cycle (%)

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Topology

                                                                                                    Synchronous Buck (Step Down)

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Controller IC Case Style

                                                                                                    QSOP

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    IC Case / Package

                                                                                                    QSOP

                                                                                                    Switching Frequency

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.