MAX871EUK+T
DC/DC Fixed Charge Pump Voltage Inverter, 1.4 V to 5.5 V in, 25 mA out, 500 kHz, SOT-23-5

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX871EUK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6194RL Cut Tape73Y6194 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.330 | $3.33 |
| Total Price | $3.33 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 25+ | $2.290 |
| 50+ | $2.180 |
| 100+ | $2.060 |
| 250+ | $1.950 |
| 500+ | $1.930 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX871EUK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y6194RL Cut Tape73Y6194 |
| Technical Datasheet | |
| Output Type | Fixed |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Output Current Max | 25mA |
| Output Current Max | 25mA |
| Fixed Output Voltage Nom | - |
| DC / DC Converter IC Case | SOT-23 |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 25mA |
| Input Voltage Min | 1.4V |
| Input Voltage Max | 5.5V |
| Topology | Inverting |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX871EUK+T is a switched capacitor voltage inverter in 5 pin SOT-23 package. This monolithic, CMOS charge pump inverter accepts input voltages ranging from +1.4V to +5.5V and operates at 500KHz. Its high efficiency and low operating current make this device ideal for both battery-powered and board-level voltage-conversion applications. Oscillator control circuitry and four power MOSFET switches are included on-chip. A typical MAX871 application is generating a -5V supply from a +5V logic supply to power analogue circuitry. It can deliver 25mA with a voltage drop of 500mV. This device is used in small LCD panels, cell phones, medical instruments, handy-terminals, PDAs and battery-operated equipment.
- Supply current is 2.7mA
- Operating temperature range from -40°C to 85°C
- Power efficiency is 75%
- Voltage conversion efficiency is 99%
- Invert input supply voltage
- Require only two capacitors
- Shutdown control
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| No. of Pins | 5Pins |
| Output Current Max | 25mA |
| DC / DC Converter IC Case | SOT-23 |
| Adjustable Output Voltage Max | - |
| Input Voltage Min | 1.4V |
| Topology | Inverting |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| IC Case / Package | SOT-23 |
|---|---|
| Output Current Max | 25mA |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | - |
| Output Current | 25mA |
| Input Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
