Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8677AETG+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
| 10+ | $5.780 |
| 25+ | $5.510 |
| 50+ | $5.240 |
| 100+ | $4.970 |
| 250+ | $4.780 |
| 500+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8677AETG+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9630
Technical Datasheet
Battery TypeLi-Ion
Input Voltage6.6V
Battery Charge Voltage4.2V
Charge Current1.5A
Charge Current Max1.5A
Battery IC Case StyleTQFN
IC Case / PackageTQFN
No. of Series Cells1
No. of Pins24Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
Charge Current Max
1.5A
IC Case / Package
TQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
6.6V
Charge Current
1.5A
Battery IC Case Style
TQFN
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX8677AETG+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
