Print Page
MAX8643ETG+
DC-DC Switching Buck(Step Down) Regulator, Adj., 2.35V-3.6V in, 0.6V-2.5V/3A out, 2MHz, TQFN-24
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8643ETG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6177 |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
| 10+ | $10.280 |
| 25+ | $9.830 |
| 50+ | $9.390 |
| 100+ | $8.940 |
| 250+ | $8.630 |
Price for:Each
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8643ETG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y6177 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 2.35V |
| Input Voltage Max | 3.6V |
| Output Current | 3A |
| Max Output Current | 3A |
| IC Case / Package | TQFN |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 2.5V |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TQFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.35V |
| Output Current | 3A |
| IC Case / Package | TQFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TQFN |
| Switching Frequency | 2MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 3.6V |
| Max Output Current | 3A |
| No. of Pins | 24Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 2.5V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
