MAX8640ZELT12+T
Synchronous Buck (Step Down) Switching Regulator, Fixed, 2.7V-5.5Vin, 1.2V/0.5A out, 3.6 MHz, µDFN-6

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8640ZELT12+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y6175RL Cut Tape73Y6175 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.960 | $7.96 |
| Total Price | $7.96 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 25+ | $5.710 |
| 50+ | $5.460 |
| 100+ | $5.210 |
| 250+ | $5.080 |
| 500+ | $4.980 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8640ZELT12+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y6175RL Cut Tape73Y6175 |
| Technical Datasheet | |
| Regulator Output Type | Fixed |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 5.5V |
| Output Current | 500mA |
| Max Output Current | 500mA |
| IC Case / Package | µDFN |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 1.2V |
| Output Voltage Nom | 1.2V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 3.6MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | µDFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 3.6MHz |
Product Overview
The MAX8640ZELT12+T is a tiny 500mA, 4MHz/2MHz synchronous step-down DC-DC converter in 6 pin µDFN package. This step-down converter is optimized for applications where small size, high efficiency and low output ripple are priorities. It utilizes a proprietary PWM control scheme that optimizes switching frequency for high efficiency with small external components and maintains low output ripple voltage at all loads. It switches up to 4MHz to allow a tiny 1µH inductor and 2.2µF output capacitor. Output current is up to 500mA while typical quiescent current is 28µA. Factory-preset output voltages from 0.8V to 2.5V eliminate external feedback components. Internal synchronous rectification greatly improves efficiency and replaces the external Schottky diode required in conventional step-down converters. Internal fast soft-start eliminates inrush current so as to reduce input capacitor requirements. It is used in microprocessor/DSP core power and I/O power.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Initial accuracy of ±1%
- Low output ripple at all loads
- Ultrasonic skip mode down to 1mA loads
- Ultra fast line and load transient response
- Fast soft start eliminates inrush current
- Typical thermal shutdown of +160°C
Applications
Power Management, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.7V |
| Output Current | 500mA |
| IC Case / Package | µDFN |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 1.2V |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 500mA |
| No. of Pins | 6Pins |
| Output Voltage - Nom | 1.2V |
| Output Voltage Min | - |
| Switching Frequency Typ | 3.6MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | µDFN |
| Switching Frequency | 3.6MHz |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
