
Need more?
| Quantity | Price |
|---|---|
| 1+ | $155.050 |
Product Information
Product Overview
The MAX86140EVSYS# is an evaluation system (EVSYS) for MAX86140/MAX86141. It allows for the quick evaluation of the MAX86140 and MAX86141 optical AFE for applications at various sites on the body, particularly the wrist. Both MAX86140 and MAX86141 supports standard SPI compatible interface. MAX86140 consists of single optical readout channels while MAX86141 has two optical readout channels that operate simultaneously. The EVSYS allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EVSYS helps the users quickly learn about how to configure and use the MAX86140 and MAX86141. The EVSYS consists of MAX32620UCBLEEK# is the main data acquisition board while MAX86140OSBEK# and MAX86141OSBEK# are the sensor daughter boards for MAX86140 and MAX86141 respectively.
- EVSYS comes with a MAX86140ENP+/MAX86141-ENP+ in a 24-bump wafer-level package (WLP)
- EVSYS can be powered using the USB-C supply or LiPo battery
- Supports optimization of configurations
- Real-time monitoring
- Data logging capabilities
- On-board accelerometer
- Bluetooth LE
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Acquisition
Eval Board MAX86140, Data Acquisition EVSYS Micro-PCB MAX32620UCBLEEK#, Sensor PCB MAX86140OSBEK#
No SVHC (04-Feb-2026)
MAX86140, MAX32620
Pulse Oximeter & Heart Rate Monitor
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
