Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX860IUA+
Newark Part No.73Y6165
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.190 |
| 25+ | $2.990 |
| 50+ | $2.780 |
| 100+ | $2.650 |
| 250+ | $2.510 |
| 500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX860IUA+
Newark Part No.73Y6165
Technical Datasheet
Output TypeAdjustable
IC Case / PackageµMAX
No. of Pins8Pins
Output Current Max100mA
Output Current Max100mA
DC / DC Converter IC CaseµMAX
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.5V
Output Current100mA
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
100mA
Fixed Output Voltage Nom
-
Output Current
100mA
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
µMAX
Output Current Max
100mA
DC / DC Converter IC Case
µMAX
Adjustable Output Voltage Min
-5.5V
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX860IUA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability