Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX860ISA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4990
Your Part Number
254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $4.710 |
| 25+ | $4.360 |
| 50+ | $4.170 |
| 100+ | $3.970 |
| 250+ | $3.820 |
| 500+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX860ISA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4990
Technical Datasheet
IC Case / PackageSOIC
Output TypeAdjustable
No. of Pins8Pins
Output Current Max50mA
Output Current Max50mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseSOIC
Adjustable Output Voltage Min-5.5V
Output Current50mA
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
SOIC
No. of Pins
8Pins
Output Current Max
50mA
DC / DC Converter IC Case
SOIC
Output Current
50mA
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Adjustable
Output Current Max
50mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-5.5V
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX860ISA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
