Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8606ETD+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73Y6167RL
Cut Tape73Y6167
Your Part Number
1,272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.900 | $6.90 |
| Total Price | $6.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 25+ | $4.950 |
| 50+ | $4.740 |
| 100+ | $4.520 |
| 250+ | $4.410 |
| 500+ | $4.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8606ETD+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73Y6167RL
Cut Tape73Y6167
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage14V
Battery Charge Voltage4.2V
Charge Current1A
Charge Current Max1A
IC Case / PackageTDFN
Battery IC Case StyleTDFN
No. of Pins14Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current Max
1A
Battery IC Case Style
TDFN
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
14V
Charge Current
1A
IC Case / Package
TDFN
No. of Pins
14Pins
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
