Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8570EUT+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y6156RL
Cut Tape73Y6156
Your Part Number
255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.610 | $5.61 |
| Total Price | $5.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 25+ | $3.950 |
| 50+ | $3.770 |
| 100+ | $3.590 |
| 250+ | $3.440 |
| 500+ | $3.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8570EUT+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y6156RL
Cut Tape73Y6156
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits-
Driver Case StyleSOT-23
No. of Segments-
IC Case / PackageSOT-23
No. of Pins6Pins
Interface Type-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interfaces-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Driver Type
LCD Driver
Driver Case Style
SOT-23
IC Case / Package
SOT-23
Interface Type
-
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
No. of Digits
-
No. of Segments
-
No. of Pins
6Pins
Supply Voltage Min
2.7V
Interfaces
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
