Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX825LEUK+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y9624RL
Cut Tape81Y9624
Your Part Number
2,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $7.460 | $7.46 |
| Total Price | $7.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 25+ | $5.280 |
| 50+ | $5.040 |
| 100+ | $4.800 |
| 250+ | $4.580 |
| 500+ | $4.440 |
| 1000+ | $4.390 |
| 2500+ | $4.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX825LEUK+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y9624RL
Cut Tape81Y9624
Technical Datasheet
Product Overview
The MAX825LEUK+T is a 5-pin Microprocessor Supervisory Circuits with watchdog timer and manual reset input functions. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX825 is specifically designed to ignore fast transients on VCC. This device have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V. The MAX825 offers a manual reset input and a complementary active-high reset.
- Fully specified over-temperature
- Guaranteed active-low RESET Valid to VCC = 1V
- Power-supply transient immunity
- No external components
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
